Klauke Cord End Terminals Ferrule 611247

Klauke Brand: Klauke
Klauke produces a range of ferrules, which are insulated wire-end sleeves designed to provide secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Cross-section range Sleeve length Insulation Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Type
Klauke 17418 Ferrule 4mm² Orange 100 pcs Wire-end sleeve insulated
Klauke 17418 Ferrule 4mm² Orange 100 pcs Wire-end sleeve insulated
Extended range
Order code: 04-6140
MPN: 17418

Available to back order
1+ £6.02
Price per unit Ex VAT
Orange 4 mm² x 18 mm 18mm Polypropylene Not Specifiedmm 4mm² 1 Copper silver plated Ferrule
KLauke 174GRH Ferrule 4mm² Grey 100pcs wire-end sleeve VZ insulated
KLauke 174GRH Ferrule 4mm² Grey 100pcs wire-end sleeve VZ insulated
Standard range
Order code: 04-6141
MPN: 174GRH

Despatched within 4 working days - 10 in stock
1+ £4.72
Price per unit Ex VAT
Grey 4 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 4mm² 1 Copper silver plated Ferrule
Klauke 47410 Ferrule 4mm² grey 100 pcs 2.8mm diameter
Klauke 47410 Ferrule 4mm² grey 100 pcs 2.8mm diameter
Standard range
Order code: 04-6179
MPN: 47410

Despatched within 4 working days - 48 in stock
2+ £3.75
Price per unit Ex VAT
Grey 4 mm² x 10 mm 10mm Polypropylene Not Specifiedmm 4mm² 1 Copper silver plated Ferrule
Klauke 7412V Ferrule 4mm² silver 2.8mm diameter pack of 1000
Klauke 7412V Ferrule 4mm² silver 2.8mm diameter pack of 1000
Standard range
Order code: 04-6278
MPN: 7412V

Despatched within 4 working days - 2 in stock
1+ £28.75
Price per unit Ex VAT
Silver 4 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 4mm² 1 Copper silver plated Ferrule

Trustpilot