KLauke 174GRH Ferrule 4mm² Grey 100pcs wire-end sleeve VZ insulated

Image Representative of Range

KLauke 174GRH Ferrule 4mm² Grey 100pcs wire-end sleeve VZ insulated

MPN
174GRH
Brand
Klauke
EAN-13
4012078078788
Order Code
04-6141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Klauke's 174GRH Ferrule is a high-quality 4 mm² insulated crimping component, typically used for securing and organising electric wire ends. These grey-coloured ferrules are ideal for both professional electrical installations and DIY projects. The package contains 100 pieces, ensuring ample supply for extensive wiring tasks.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot