Klauke 7412V Ferrule 4mm² silver 2.8mm diameter pack of 1000

Image Representative of Range

Klauke 7412V Ferrule 4mm² silver 2.8mm diameter pack of 1000

MPN
7412V
Brand
Klauke
EAN-13
4012078000284
Order Code
04-6278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke 7412V ferrule is a 4 mm² silver, not insulated ferrule, available in a pack of 1000 pieces. Manufactured by Klauke, it is designed to ensure secure electrical connections in various applications. Ideal for crimping, these ferrules are typically used in electrical installations and circuit assembly.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot