Klauke 47410 Ferrule 4mm² grey 100 pcs 2.8mm diameter

Image Representative of Range

Klauke 47410 Ferrule 4mm² grey 100 pcs 2.8mm diameter

MPN
47410
Brand
Klauke
EAN-13
4012078314923
Order Code
04-6179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Klauke manufactures the 47410 Ferrule, a grey, non-insulated component designed for 4 mm² wires. These ferrules are typically used in electrical applications to provide a secure, reliable connection for wire terminations. The package includes 100 pieces, suitable for professional and industrial use.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot