Klauke 17418 Ferrule 4mm² Orange 100 pcs Wire-end sleeve insulated

Image Representative of Range

Klauke 17418 Ferrule 4mm² Orange 100 pcs Wire-end sleeve insulated

MPN
17418
Brand
Klauke
EAN-13
4012078307437
Order Code
04-6140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke 17418 ferrules are orange and designed for 4 mm² cables. These insulated ferrules come in a pack of 100, providing a reliable solution for wire termination. They are typically used in electrical installations to ensure secure connections and prevent fraying.
Insulation Polypropylene
Colour Orange
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot