Klauke Cord End Terminals Ferrule 611229

Klauke Brand: Klauke
Klauke ferrules are electrical components used for terminating wires, typically available in various colours and sizes, and often sold in packs.
Description Image Product Buy Pricing (Ex VAT) Colour Cross-section range Sleeve length Insulation Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Type
Klauke 176E Ferrule 10mm² ivory wire-end sleeve 100 pcs VZ insulated
Klauke 176E Ferrule 10mm² ivory wire-end sleeve 100 pcs VZ insulated
Standard range
Order code: 04-6143
MPN: 176E

Despatched within 4 working days - 11 in stock
1+ £6.49
Price per unit Ex VAT
Ivory 10 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 10mm² 1 Copper silver plated Ferrule
Klauke 7612V Ferrule 10mm² silver 100 pcs 4.5mm diameter
Klauke 7612V Ferrule 10mm² silver 100 pcs 4.5mm diameter
Standard range
Order code: 04-6297
MPN: 7612V

Despatched within 4 working days - 3 in stock
1+ £3.99
Price per unit Ex VAT
Silver 10 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 10mm² 1 Copper silver plated Ferrule
Klauke 7620V Ferrule 10mm² silver pack of 100 4.5mm diameter
Klauke 7620V Ferrule 10mm² silver pack of 100 4.5mm diameter
Standard range
Order code: 04-6299
MPN: 7620V

Despatched within 4 working days - 9 in stock
1+ £6.47
Price per unit Ex VAT
Silver 10 mm² x 20 mm 20mm Polypropylene Not Specifiedmm 10mm² 1 Copper silver plated Ferrule
Klauke 7625V Ferrule 10mm² Silver 100 pcs
Klauke 7625V Ferrule 10mm² Silver 100 pcs
Standard range
Order code: 04-6300
MPN: 7625V

Despatched within 4 working days - 5 in stock
1+ £9.33
Price per unit Ex VAT
Silver 10 mm² x 25 mm 25mm Polypropylene Not Specifiedmm 10mm² 1 Copper silver plated Ferrule

Trustpilot