Klauke 7620V Ferrule 10mm² silver pack of 100 4.5mm diameter

Image Representative of Range

Klauke 7620V Ferrule 10mm² silver pack of 100 4.5mm diameter

MPN
7620V
Brand
Klauke
EAN-13
4012078481052
Order Code
04-6299
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Klauke manufactures the 7620V Ferrule, which is a silver-coloured, uninsulated ferrule with a 10 mm² cross-section. This product, sold in packs of 100, is ideal for creating secure electrical connections by crimping onto wire ends. Typically used in electrical installations, these ferrules help ensure reliable current transmission and prevent fraying of wires.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot