Klauke 7612V Ferrule 10mm² silver 100 pcs 4.5mm diameter

Image Representative of Range

Klauke 7612V Ferrule 10mm² silver 100 pcs 4.5mm diameter

MPN
7612V
Brand
Klauke
EAN-13
4012078350631
Order Code
04-6297
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Klauke 7612V ferrules are uninsulated components designed for electrical applications, each capable of accommodating 10 mm² wires. Available in packs of 100 pieces, these silver ferrules ensure secure and reliable crimping connections. They are ideal for use in industrial and commercial electrical installations.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot