Klauke 176E Ferrule 10mm² ivory wire-end sleeve 100 pcs VZ insulated

Image Representative of Range

Klauke 176E Ferrule 10mm² ivory wire-end sleeve 100 pcs VZ insulated

MPN
176E
Brand
Klauke
EAN-13
4012078023252
Order Code
04-6143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Klauke 176E ferrule is an uninsulated component designed for use with 10 mm² wiring, supplied in a pack of 100 pieces. Manufactured by Klauke, these ferrules are ideal for crimping applications, ensuring secure and reliable wire connections. They are commonly utilised in electrical installations to enhance contact integrity and prevent fraying of wire ends.
Insulation Polypropylene
Colour Ivory
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot