Klauke 7625V Ferrule 10mm² Silver 100 pcs

Image Representative of Range

Klauke 7625V Ferrule 10mm² Silver 100 pcs

MPN
7625V
Brand
Klauke
EAN-13
4012078481069
Order Code
04-6300
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Klauke 7625V ferrules are uninsulated ferrules designed for use with cables up to 10 mm², offering reliable electrical connections. Manufactured by Klauke, these silver ferrules come in a pack of 100, making them ideal for both industrial and residential wiring projects. They ensure a secure crimp and efficiently maintain conductor integrity in various electrical applications.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot