Keystone Electronics 204 Single Contact 1x AAA to 27A Push-Fit Slide 6.35x9.09mm |
12-2474
|
|
Despatched within 4 working days - 1,899 in stock
|
10+ £0.436
Price per unit Ex VAT
|
AAA cells |
Snap on |
Push-fit |
(W x H) 6.35 mm x 9.09 mm |
9.09mm |
Steel, nickel-plated |
Single contact |
6.35mm |
|
Single contact |
Silver |
1 |
Keystone Electronics 228 Single Contact 1x AA Push-fit 7.92x11.43mm |
12-2476
|
|
Despatched within 4 working days - 707 in stock
|
20+ £0.339
Price per unit Ex VAT
|
AA |
Snap on |
Push-fit |
(W x H) 7.92 mm x 11.43 mm |
11.43mm |
Steel, nickel-plated |
Single contact |
7.92mm |
|
Single contact |
Silver |
1 |
Keystone Electronics 238 Batt Holder 1x AAA/AAAA/N/23A/27A Push-Fit Plastic |
12-2477
|
|
Despatched within 4 working days - 75 in stock
|
20+ £0.339
Price per unit Ex VAT
|
AAA cells |
|
Push-fit |
(W x H) 5.94 mm x 8.57 mm |
8.57mm |
Steel, nickel-plated |
Single contact |
5.94mm |
|
Single contact |
Silver |
1 |
Keystone Electronics 82 Single Contact Holder 1x AAA/N/23A Through-hole |
12-2480
|
|
Despatched within 4 working days - 512 in stock
|
10+ £0.505
Price per unit Ex VAT
|
AAA |
PCB |
Through-hole |
(W x H) 9 mm x 13.34 mm |
13.34mm |
Spring steel |
PCB |
9mm |
5.79mm |
Single contact |
Silver |
1 |
Keystone Electronics 92 Battery Holder AA/CR2 12mm x 15mm Through-hole |
12-2481
|
|
Despatched within 4 working days - 578 in stock
|
10+ £0.945
Price per unit Ex VAT
|
AA cells |
PCB |
Through-hole |
(W x H) 12 mm x 15 mm |
15mm |
Spring steel |
Single contact for PCB |
12mm |
5.79mm |
Single contact |
Silver |
1 |