Keystone Electronics 238 Batt Holder 1x AAA/AAAA/N/23A/27A Push-Fit Plastic

Image Representative of Range

Keystone Electronics 238 Batt Holder 1x AAA/AAAA/N/23A/27A Push-Fit Plastic

MPN
238
Brand
Keystone
EAN-13
2050000355479
Order Code
12-2477
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.339
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Keystone 238 single contact is designed for use with AAA, AAAA, N, 23A, and 27A battery types. It features a compact push-fit design with dimensions of 5.94 mm x 8.57 mm, making it suitable for battery holders and clips. Typical applications include battery-powered devices where secure and efficient battery connections are required.
Type Single contact
Battery Size AAA cells
Connector Push-fit
Dim (W x H) 5.94 mm x 8.57 mm
Factory colour Silver
Height 8.57mm
Material (details) Steel, nickel-plated
Misc Attribute Single contact
Number of Cells 1
Width 5.94mm

Reviews

Be the first to submit a review

Trustpilot