Keystone Electronics 204 Single Contact 1x AAA to 27A Push-Fit Slide 6.35x9.09mm

Image Representative of Range

Keystone Electronics 204 Single Contact 1x AAA to 27A Push-Fit Slide 6.35x9.09mm

MPN
204
Brand
Keystone
EAN-13
2050000355462
Order Code
12-2474
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,899 in stock

The Keystone 204 is a single contact designed for use with AAA, AAAA, N, 23A, and 27A batteries. It has a compact push-fit design with dimensions of 6.35 mm width by 9.09 mm height. Commonly used in battery holders or as a battery clip, it is ideal for powering small electronic devices.
Type Single contact
Battery Size AAA cells
Number of Cells 1
Mount Snap on
Connector Push-fit
Dim (W x H) 6.35 mm x 9.09 mm
Factory colour Silver
Height 9.09mm
Material (details) Steel, nickel-plated
Misc Attribute Single contact
Width 6.35mm

Reviews

Be the first to submit a review

Trustpilot