Keystone Electronics 92 Battery Holder AA/CR2 12mm x 15mm Through-hole

Image Representative of Range

Keystone Electronics 92 Battery Holder AA/CR2 12mm x 15mm Through-hole

MPN
92
Brand
Keystone
EAN-13
2050000381768
Order Code
12-2481
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 578 in stock

This Keystone single contact is designed for AA batteries. It features through-hole mounting with dimensions of 12 mm by 15 mm. This part is suitable for PCB applications and is typically used in battery holders for various electronic projects.
Type Single contact
Battery Size AA cells
Mount PCB
Connector Through-hole
Dim (W x H) 12 mm x 15 mm
Factory colour Silver
Height 15mm
Material (details) Spring steel
Misc Attribute Single contact for PCB
Number of Cells 1
Pin spacing 5.79mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot