Keystone Electronics 82 Single Contact Holder 1x AAA/N/23A Through-hole

Image Representative of Range

Keystone Electronics 82 Single Contact Holder 1x AAA/N/23A Through-hole

MPN
82
Brand
Keystone
EAN-13
2050000331657
Order Code
12-2480
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The Keystone 82 is a through-hole battery clip suitable for AAA batteries. It features a single contact design with a width and height of 9 mm x 13.34 mm. This battery accessory is typically used in power and battery-related applications on printed circuit boards.
Type Single contact
Battery Size AAA
Mount PCB
Connector Through-hole
Dim (W x H) 9 mm x 13.34 mm
Factory colour Silver
Height 13.34mm
Material (details) Spring steel
Misc Attribute PCB
Number of Cells 1
Pin spacing 5.79mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot