Kenwood KFCPS1097 2-way speaker set 240W 1 pc flush mount design |
19-2054
|
|
Despatched within 4 working days - 5 in stock
|
1+ £37.66
| 1+ |
£37.66 |
| 10+ |
£36.85 |
| 100+ |
£36.76 |
Price per unit Ex VAT
|
50 W |
No |
107 Hz - 21,000Hz |
100 x 150 mm (4 x 6") |
|
|
|
4.34cm |
|
|
9.32cm |
1 pc(s) |
43.4mm |
85 dB |
Round |
10.4cm |
2-way |
85dB |
No |
Yes |
Kenwood KFCPS1397 Speaker Set 330W 2-way flush mount 1 pc(s) Speakers |
19-2055
|
|
Despatched within 4 working days - 2 in stock
|
1+ £44.15
Price per unit Ex VAT
|
75 W |
No |
82 Hz - 21,000Hz |
130 x 180 mm (5 x 7") |
|
|
|
4.6cm |
|
|
11.3cm |
1 pc(s) |
46mm |
85 dB |
Round |
13.1cm |
2-way |
85dB |
No |
Yes |
Kenwood KFCS1366 speaker set 2-way flush mount 260 W 1 pair speakers |
19-2058
|
|
|
1+ £35.14
Price per unit Ex VAT
|
30 W |
|
45 Hz - 22,000Hz |
|
89 dB |
157mm |
45 - 22000 Hz |
4.37cm |
|
|
11.4cm |
2 pc(s) |
43.7mm |
89 dB |
Round |
65.7mm |
2-way |
89dB |
|
|
Kenwood KFCS1676EX 2-way flush mount speaker set 330 W 1 Pair Speakers |
19-2059
|
|
Despatched same day - 1 in stockBack-order availability date - 25/10/2026
|
1+ £35.11
Price per unit Ex VAT
|
60 W |
|
80-22.000Hz |
|
|
170mm |
|
4.67cm |
1.59kg |
|
|
2 pc(s) |
46.7mm |
87 dB |
Round |
72.7mm |
3-way |
87dB |
|
Yes |
Kenwood KFCS1766 2-way flush mount speaker set 1 Pair Speakers 300 W |
19-2061
|
|
|
1+ £41.31
Price per unit Ex VAT
|
30 W |
|
35-20.000Hz |
|
89 dB |
176mm |
35 - 22000 Hz |
4.42cm |
|
|
14.2cm |
2 pc(s) |
44.2mm |
89 dB |
Round |
70mm |
2-way |
89dB |
|
|
Kenwood KFCS6966 2-way flush mount speaker set 400W 1 pair speakers |
19-2062
|
|
Despatched within 4 working days - 5 in stock
|
1+ £35.06
Price per unit Ex VAT
|
45 W |
|
35 - 20,000Hz |
|
|
193mm |
35 - 20000 Hz |
7.68cm |
|
Ferrite |
22.4cm |
2 pc(s) |
76.8mm |
91 dB |
Oval |
105mm |
3-way |
91dB |
|
|