Kenwood KFCPS1397 Speaker Set 330W 2-way flush mount 1 pc(s) Speakers

MPN
KFCPS1397
Brand
Kenwood
EAN-13
0019048241733
Order Code
19-2055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.94 £44.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kenwood KFCPS1397 is a robust car audio solution with its 2-way flush mount speaker set, designed to deliver a maximum power output of 330 watts. Engineered for precision sound reproduction, this single-speaker configuration is suitable for automotive audio systems, offering an enhanced auditory experience through its capable loudspeakers. The system's flush-mount design allows for seamless integration into vehicle interiors, optimising space utilisation and maintaining aesthetic appeal. These speakers are particularly beneficial in automotive engineering applications where audio clarity and spatial efficiency are critical, providing reliable performance under varying acoustic conditions.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 75 W
Amplifier included No
Content 1
Dimensions 130 x 180 mm (5 x 7")
Frequency Range 82 Hz - 21,000Hz
Mounting depth 4.6cm
Mounting Hole Diameter 11.3cm
Quantity per pack 1 pc(s)
Recess depth 46mm
Sensitivity 85 dB
Shape Round
Size 13.1cm
Speaker type 2-way
SPL 85dB
Subwoofer included No
Tweeter Yes
Tweeter magnet type Neodymium
Tweeter shape Dome
Woofer diameter 13cm
Woofer diaphragm material Polypropylene (PP)
Woofer surround material Rubber

Reviews

Be the first to submit a review

Trustpilot