Kenwood KFCS1366 speaker set 2-way flush mount 260 W 1 pair speakers

MPN
KFCS1366
Brand
Kenwood
EAN-13
0019048222954
Order Code
19-2058
Country of Origin
China

Discontinued


Kenwood KFCS1366, 0019048222954, details a pair of 2-way flush mount car loudspeakers designed for robust audio performance. These speakers feature a maximum power handling capacity of 260 watts, making them suitable for enhancing sound quality within automotive audio systems. The KFCS1366 model integrates a coaxial configuration that includes both a woofer and a tweeter, providing a range of frequencies with clarity and balance for a comprehensive listening experience. These car speakers are engineered for use in vehicles, offering a compact flush mount design that fits discreetly into car doors or dashboards, optimising space while delivering powerful, precise sound reproduction.
Type 2-way flush mount speaker set
Impedance
Power - Rated 30 W
Content 1
Frequency Range 45 Hz - 22,000Hz
Headphone sensitivity 89 dB
Height 157mm
Input frequency 45 - 22000 Hz
Mounting depth 4.37cm
Mounting Hole Diameter 11.4cm
Quantity per pack 2 pc(s)
Recess depth 43.7mm
Sensitivity 89 dB
Shape Round
Size 65.7mm
Speaker type 2-way
SPL 89dB
Subwoofer driver diaphragm material Polypropylene
Weight 423g
Width 157mm

Alternatives (3)


Trustpilot