Kenwood KFCS1676EX 2-way flush mount speaker set 330 W 1 Pair Speakers

MPN
KFCS1676EX
Brand
Kenwood
EAN-13
0019048222862
Order Code
19-2059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.31 £35.11
10+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

Kenwood KFCS1676EX speakers are a pair of 2-way flush mount car loudspeakers designed for high-quality audio output with a peak power handling of 330 watts. These speakers are engineered to deliver precise and clear sound reproduction across a wide frequency range, making them suitable for a variety of automotive audio upgrade applications. They feature an advanced cone and tweeter combination that ensures optimal sound dispersion and smooth frequency response, enhancing the in-car listening experience. The KFCS1676EX model is ideal for integration into car audio systems where space is limited but high performance is desired, particularly in environments requiring discreet installation without compromising acoustic integrity.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 60 W
Content 1
Frequency Range 80-22.000Hz
Height 170mm
Mounting depth 4.67cm
Package weight 1.59kg
Quantity per pack 2 pc(s)
Recess depth 46.7mm
Sensitivity 87 dB
Shape Round
Size 72.7mm
Speaker type 3-way
SPL 87dB
Tweeter Yes
Tweeter shape Dome
Weight 699g
Weight (without grid) 699g
Width 170mm
Woofer diameter 16cm
Woofer diaphragm material Polypropylene (PP)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot