Kenwood KFCPS1097 2-way speaker set 240W 1 pc flush mount design

MPN
KFCPS1097
Brand
Kenwood
EAN-13
0019048241757
Order Code
19-2054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.31 £37.66
10+ £36.85
100+ £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kenwood KFCPS1097 is a 2-way speaker set engineered for car audio systems, delivering a maximum power handling capacity of 240 watts. The product features a flush mount design, promoting seamless integration into vehicle interiors while enhancing acoustic performance. This single-unit speaker set employs advanced materials to ensure durability and optimal sound quality, suitable for a wide range of automotive audio applications. Typical installations include use in cars, providing an enhanced audio experience with clear and dynamic sound in confined spaces. The speaker's compact form factor makes it particularly advantageous for engineers seeking efficient utilisation of interior space without compromising on acoustic performance.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 50 W
Amplifier included No
Content 1
Dimensions 100 x 150 mm (4 x 6")
Frequency Range 107 Hz - 21,000Hz
Mounting depth 4.34cm
Mounting Hole Diameter 9.32cm
Quantity per pack 1 pc(s)
Recess depth 43.4mm
Sensitivity 85 dB
Shape Round
Size 10.4cm
Speaker type 2-way
SPL 85dB
Subwoofer included No
Tweeter Yes
Tweeter magnet type Neodymium
Tweeter shape Dome
Woofer diameter 10cm
Woofer diaphragm material Polypropylene (PP)
Woofer surround material Rubber

Reviews

Be the first to submit a review

Trustpilot