Kensington K50417WW Easy Riser Laptop stand Height-adjustable Black |
19-1989
|
|
Despatched within 3 working days - 79 in stock
|
1+ £28.00
Price per unit Ex VAT
|
Silver |
REACH, RoHS |
14mm |
(L x W x H) 239 x 239 x 14 mm |
Yes |
|
14mm |
Yes |
86 - 118mm |
6kg |
239mm |
285mm |
320mm |
4kg |
275mm |
Aluminium, Silicone, Steel |
40.6 cm (16) |
|
|
5kg |
Kensington K50420EU SmartFit Easy Riser Go Laptop stand Height-adjustable |
19-1990
|
|
Despatched same day - 3 in stockBack-order availability date - 27/10/2026
|
1+ £27.00
Price per unit Ex VAT
|
Grey |
|
240mm |
(W x H x D) 330 x 20 x 240 mm |
|
84733080 |
20mm |
|
|
7.29kg |
|
348mm |
255mm |
6.59kg |
240mm |
|
43.2 cm (17) |
|
|
|
Kensington K50421EU SmartFit Easy Riser Go Laptop stand Height-adjustable |
19-1991
|
|
Despatched within 3 working days - 335 in stock
|
1+ £19.71
Price per unit Ex VAT
|
Grey |
|
|
|
Yes |
84733080 |
|
|
|
4.85kg |
|
303mm |
240mm |
4.35kg |
207mm |
|
35.6 cm (14) |
|
|
|
Kensington K50424WW Laptop stand Height-adjustable Tiltable Black |
19-1992
|
|
Despatched within 3 working days - 11 in stock
|
1+ £43.84
Price per unit Ex VAT
|
Silver |
REACH, RoHS |
|
|
Yes |
|
229mm |
Yes |
151 - 200mm |
6kg |
280mm |
285mm |
320mm |
4.57kg |
275mm |
Aluminium, Silicone, Steel |
40.6 cm (16) |
20cm |
|
8kg |
Kensington K52805EU Laptop stand Silver Metal Adjustable Height Display |
19-2004
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.12
Price per unit Ex VAT
|
Black |
REACH, RoHS |
35mm |
|
Yes |
|
295mm |
|
|
5.51kg |
|
355mm |
295mm |
5.51kg |
275mm |
Plastic |
43.2 cm (17) |
|
30.5 cm (12) |
10kg |