Kensington K50420EU SmartFit Easy Riser Go Laptop stand Height-adjustable

MPN
K50420EU
Brand
Kensington
EAN-13
5028252599078
Order Code
19-1990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 27/10/2026

Kensington K50420EU is an engineering solution designed to enhance laptop usability and ergonomics. The SmartFit® Easy Riser™ Go is a height-adjustable laptop stand that facilitates improved airflow with its open design, operating as an efficient passive cooling pad to help maintain optimal device temperature. Engineered to support various laptops, it contributes to the reduction of overheating, which can preserve the laptop's performance over prolonged periods. Primarily utilised in environments where maintaining device longevity and productivity is crucial, such as in design engineering studios and data analysis laboratories, this stand can help reduce physical strain on users by elevating the screen to eye level.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Grey
Depth 240mm
Dimensions (W x H x D) 330 x 20 x 240 mm
Harmonized System (HS) code 84733080
Height 20mm
Master (outer) case gross weight 7.29kg
Master (outer) case height 348mm
Master (outer) case length 255mm
Master (outer) case net weight 6.59kg
Master (outer) case width 240mm
Maximum notebook screen size compatibility 43.2 cm (17)
Package depth 240mm
Package height 330mm
Package weight 670g
Package width 20mm
Product colour Grey
Product Type Laptop stand
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Screen size diagonal (inches) 1inch
Special features SmartFit™
Suitable For 43,2 cm (17")
Weight 0.675
Width 330mm

Reviews

Be the first to submit a review

Trustpilot