Kensington K50421EU SmartFit Easy Riser Go Laptop stand Height-adjustable

MPN
K50421EU
Brand
Kensington
EAN-13
5028252599092
Order Code
19-1991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 335 in stock

Kensington K50421EU SmartFit® Easy Riser™ Go is a height-adjustable laptop stand designed to enhance both cooling and ergonomic comfort for workstation setups. Specifically engineered to promote airflow, this stand offers an adjustable design to accommodate laptops up to 15.6 inches, preventing overheating by maintaining an optimal operating temperature. The use of high-quality materials ensures durability and stability, making it suitable for professional environments such as offices and educational institutions. By elevating the laptop screen to an ideal eye level, it also assists in reducing neck and back strain, which is essential for users engaged in prolonged computing sessions.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Grey
Foldable Yes
Harmonized System (HS) code 84733080
Master (outer) case gross weight 4.85kg
Master (outer) case height 303mm
Master (outer) case length 240mm
Master (outer) case net weight 4.35kg
Master (outer) case width 207mm
Maximum notebook screen size compatibility 35.6 cm (14)
Package depth 194mm
Package height 280mm
Package weight 450g
Package width 20mm
Product colour Grey
Product Type Laptop stand
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Screen size diagonal (inches) 1inch
Special features SmartFit™
Suitable For 35,6 cm (14")
Weight 0.45

Reviews

Be the first to submit a review

Trustpilot