Kensington K50424WW Laptop stand Height-adjustable Tiltable Black

MPN
K50424WW
Brand
Kensington
EAN-13
0085896504245
Order Code
19-1992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Kensington K50424WW is a versatile laptop stand designed to enhance ergonomic comfort and optimise cooling efficiency for portable computing devices. Featuring a height-adjustable and tiltable platform, it caters to varying user needs, simultaneously promoting correct posture and reducing strain during extended usage. Its integrated cooling fan contributes to thermal management by allowing effective airflow underneath the laptop, thereby preventing overheating during intensive tasks. This stand is particularly valuable in engineering applications where maintaining optimal hardware performance and user comfort is crucial, such as in development, design work, or technical analysis environments. As part of the Displays, Mounts & Docking Stations category, the K50424WW exemplifies a practical solution for integrating mobile computing with desktop setups.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Compliance certificates REACH, RoHS
Foldable Yes
Height 229mm
Height adjustment Yes
Height adjustment range 151 - 200mm
Length 280mm
Master (outer) case gross weight 6kg
Master (outer) case height 285mm
Master (outer) case length 320mm
Master (outer) case net weight 4.57kg
Master (outer) case width 275mm
Material Aluminium, Silicone, Steel
Maximum Height 20cm
Maximum notebook screen size compatibility 40.6 cm (16)
Maximum weight capacity 8kg
Non-slip surface Yes
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 325mm
Package height 80mm
Package weight 3.2kg
Package width 245mm
Product colour Silver
Product Type Laptop stand
Products per master (outer) case 4 pc(s)
Quick start guide Yes
Storage temperature (T-T) -10 - 60°C
Suitable For 40,6 cm (16")
Weight -204801g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot