Kensington K50417WW Easy Riser Laptop stand Height-adjustable Black

MPN
K50417WW
Brand
Kensington
EAN-13
0085896504177
Order Code
19-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

Kensington K50417WW Easy Riser™ Laptop Stand, is a height-adjustable solution specifically designed to optimise laptop cooling and ergonomics. Constructed to elevate a laptop, this stand enhances air circulation, reducing thermal build-up and potentially extending hardware lifespan in computationally demanding applications. The design incorporates an adjustable mechanism that accommodates various laptop sizes while maintaining stability, making it suitable for use in office environments, data centres, and engineering workstations where device thermal management is essential. By elevating the laptop, the stand not only aids in thermal dissipation by increasing airflow but also improves user posture by aligning the laptop screen at an ergonomic height, reducing neck and eye strain during prolonged use.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Compliance certificates REACH, RoHS
Depth 14mm
Dimensions (L x W x H) 239 x 239 x 14 mm
Foldable Yes
Height 14mm
Height adjustment Yes
Height adjustment range 86 - 118mm
Length 239mm
Master (outer) case gross weight 6kg
Master (outer) case height 285mm
Master (outer) case length 320mm
Master (outer) case net weight 4kg
Master (outer) case width 275mm
Material Aluminium, Silicone, Steel
Maximum notebook screen size compatibility 40.6 cm (16)
Maximum weight capacity 5kg
Non-slip surface Yes
Number of devices supported 1
Number of height positions 6
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 25mm
Package height 256mm
Package weight 500g
Package width 248mm
Product colour Silver
Product Type Laptop stand
Products per master (outer) case 10 pc(s)
Quick start guide Yes
Screen size diagonal (inches) 1inch
Storage temperature (T-T) -10 - 60°C
Suitable For 40,6 cm (16")
Weight 400g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot