Kensington K52805EU Laptop stand Silver Metal Adjustable Height Display

MPN
K52805EU
Brand
Kensington
EAN-13
5028252643900
Order Code
19-2004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 548 in stock

Kensington K52805EU, K52805EU, is a precision-engineered laptop stand designed to enhance workstation ergonomics and functionality. This silver metal stand offers adjustable height settings, facilitating optimal display positioning to reduce strain during prolonged use. Its robust construction integrates cooling features, such as an embedded fan that efficiently dissipates heat, aiding in maintaining the laptop's thermal performance during intensive tasks. The K52805EU is especially useful in engineering environments where prolonged computing sessions are common, as well as in settings requiring effective management of device heat dissipation, thus supporting stable and reliable laptop operations. It serves not only as a stand but also as a comprehensive cooling pad solution, ideal for integration in both desktop workstations and mobile docking setups.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Compliance certificates REACH, RoHS
Depth 35mm
Foldable Yes
Height 295mm
Master (outer) case gross weight 5.51kg
Master (outer) case height 355mm
Master (outer) case length 295mm
Master (outer) case net weight 5.51kg
Master (outer) case width 275mm
Material Plastic
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 10kg
Minimum notebook screen size compatibility 30.5 cm (12)
Non-slip surface Yes
Number of adjustment positions 4
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 300mm
Package height 40mm
Package Type Box
Package weight 857g
Package width 280mm
Product colour Black
Product Type Laptop stand
Products per master (outer) case 6 pc(s)
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 1inch
Special features SmartFit™; EQ
Storage temperature (T-T) -40 - 70°C
Weight 0.789
Width 275mm

Reviews

Be the first to submit a review

Trustpilot