Kensington K60603WW Laptop security lock Combination lock 1800 mm Slim |
19-2024
|
|
Back order - 198 availableBack-order availability date - 18/11/2026
|
1+ £23.00
| 1+ |
£23.00 |
| 10+ |
£22.33 |
| 50+ |
£22.27 |
Price per unit Ex VAT
|
Laptop |
|
5mm |
1.8m |
NanoSaver |
Standard |
Black, Silver |
REACH, WEEE, RoHS |
|
|
44mm |
(L x W x H) 1800 x 31.6 x 11 mm |
83014090 |
|
|
1800mm |
|
11mm |
Resettable Combination |
|
Kensington K60630WW Padlocks Silver Steel Durable Design Secure Key Access |
19-2025
|
|
Despatched within 3 working days - 32 in stock
|
1+ £39.00
Price per unit Ex VAT
|
Laptop |
Stainless steel |
3.9mm |
1.83m |
NanoSaver |
Standard |
Silver |
|
Plastic |
3.9mm |
|
(Ø x L) 3.9 mm x 1.83 m |
|
Yes |
|
1.83m |
|
|
Standard Keyed |
Yes |
Kensington K64613WW Laptop security lock Desk Anchor Metal Padlocks Silver |
19-2028
|
|
Despatched within 4 working days - 52 in stock
|
1+ £10.59
| 1+ |
£10.59 |
| 10+ |
£10.19 |
| 50+ |
£10.06 |
Price per unit Ex VAT
|
|
|
|
|
|
|
Grey |
|
|
|
|
|
|
|
|
|
114cm |
|
|
|
Kensington K65048WW Padlocks durable steel shackle dual lock heads |
19-2029
|
|
Back order - 3 availableBack-order availability date - 18/11/2026
|
1+ £38.82
| 1+ |
£38.82 |
| 10+ |
£37.98 |
| 50+ |
£37.89 |
Price per unit Ex VAT
|
Laptop |
Carbon steel |
|
|
T-Bar |
Standard |
Black, Silver |
|
|
10mm |
|
(Ø x L) 10 mm x 2430 mm |
83014090 |
|
|
2430mm |
123.6cm |
|
Standard Keyed |
|
Kensington K68008EU Laptop security lock Combination lock 1800 mm Slim N17 |
19-2030
|
|
Back order - 284 availableBack-order availability date - 18/11/2026
|
1+ £22.50
Price per unit Ex VAT
|
Laptop |
Carbon steel |
|
|
|
Standard |
Black, Silver |
|
|
|
|
|
83014090 |
Yes |
|
1800mm |
|
|
Resettable Combination |
|
Kensington K68134WW Laptop security lock Key lock 2 keys included |
19-2031
|
|
Available to back orderBack order, lead time 14 days
|
1+ £57.00
Price per unit Ex VAT
|
Tablet |
Carbon steel |
5mm |
1.8m |
Master keyed |
Standard |
Black/silver |
|
|
|
|
|
83014090 |
|
REACH, RoHS |
|
|
|
Standard Keyed |
|