Kensington K68008EU Laptop security lock Combination lock 1800 mm Slim N17

MPN
K68008EU
Brand
Kensington
EAN-13
5028252597883
Order Code
19-2030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.47 £22.50
10+ £22.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 08/10/2026

Kensington K68008EU is an advanced laptop security lock designed to provide robust theft protection for portable computing devices. The Slim N17 features a sturdy combination lock mechanism that integrates seamlessly with compatible laptops to prevent unauthorised removal. It includes an 1800 mm steel cable that offers substantial resistance against cutting attempts, ensuring enhanced safety. This product is particularly useful in engineering environments where laptops are frequently used, such as in offices, labs, or fieldwork setups, offering a reliable means of anti-theft security. The design prioritises ease of use without compromising on security, making it a valuable asset for protecting valuable electronic equipment.
Type Laptop security lock
Material Carbon steel
Best uses Laptop
Cable Type Standard
Colour Black, Silver
Easy to use Yes
Harmonized System (HS) code 83014090
Length 1800mm
Lock management Resettable Combination
Lock type Combination lock
Master (outer) case gross weight 5.54kg
Master (outer) case height 148mm
Master (outer) case length 494mm
Master (outer) case net weight 5.17kg
Master (outer) case width 155mm
Number of combinations 10000
Package depth 170mm
Package height 25mm
Package weight 208g
Package width 140mm
Product colour Black
Product Type Laptop security lock
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
Security slot anchor type Wedge-shaped
Shutter type Combination lock
Weight 226g

Reviews

Be the first to submit a review

Trustpilot