Kensington K65048WW Padlocks durable steel shackle dual lock heads

MPN
K65048WW
Brand
Kensington
EAN-13
0085896650485
Order Code
19-2029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £42.99 £38.82
10+ £37.98
50+ £37.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Kensington K65048WW, also known by its alternate description 2827248 as the Kensington Microsaver 2.0 Twin, is a robust padlock system engineered for enhanced laptop theft protection. This product features dual lock heads and a durable steel shackle, which is integral to securing multiple devices simultaneously, providing a versatile solution for safeguarding electronic devices in both private and shared environments. The padlock incorporates a reinforced steel cable, ensuring maximum strength and reliability, making it ideal for the protection of notebook computers and other peripherals. Designed to meet the stringent demands of both personal and corporate security settings, this combination lock is particularly suitable for use in offices, educational institutions, and public spaces where equipment is at risk of theft. Its engineering prioritises both durability and ease of use, offering a secure method to deter unauthorised device removal.
Type Laptop security lock
Material Carbon steel
Best uses Laptop
Cable lock security features T-Bar
Cable Type Standard
Colour Black, Silver
Diameter 10mm
Dimensions (Ø x L) 10 mm x 2430 mm
Harmonized System (HS) code 83014090
Length 2430mm
Lock management Standard Keyed
Lock type Key
Locking Yes
Number of keys provided 2
Package depth 128mm
Package height 31mm
Package weight 290g
Package width 242mm
Pallet gross height 123.6cm
Pallet gross length 120cm
Pallet gross weight 254.1kg
Pallet gross width 80cm
Pallet net weight 254.1kg
Product colour Black
Product Type Laptop security lock
Products per pallet (EU) 750 pc(s)
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 1inch
Security slot anchor type Standard
Shutter type Key lock
Weight 0.24

Reviews

Be the first to submit a review

Trustpilot