Kensington K60630WW Padlocks Silver Steel Durable Design Secure Key Access

MPN
K60630WW
Brand
Kensington
EAN-13
0085896606307
Order Code
19-2025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Kensington K60630WW is a robust padlock designed to deliver reliable theft protection for laptops and other electronic devices. Constructed from durable silver steel, this lock provides secure key access, ensuring that only authorised users can disengage the lock mechanism. The K60630WW effectively combines the functions of a laptop anti-theft device and a steel cable lock, making it suitable for environments where equipment security is paramount, such as schools, offices, and public workspaces. Its design allows easy integration into existing security systems, offering both engineers and IT professionals a dependable solution for safeguarding valuable technology assets.
Type Laptop security lock
Material Stainless steel
Best uses Laptop
Cable Diameter 3.9mm
Cable Length 1.83m
Cable lock security features NanoSaver
Cable Type Standard
Coating Plastic
Colour Silver
Diameter 3.9mm
Dimensions (Ø x L) 3.9 mm x 1.83 m
Easy to install Yes
Easy to use Yes
Length 1.83m
Lock management Standard Keyed
Lock type Key
Manual Yes
Master (outer) case gross weight 5.96kg
Master (outer) case height 173mm
Master (outer) case length 445mm
Master (outer) case net weight 5.46kg
Master (outer) case width 308mm
Number of keys provided 2
Package depth 145mm
Package height 32mm
Package weight 210g
Package width 145mm
Product colour Silver
Product Type Laptop security lock
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 1inch
Security slot anchor type Standard
Special features EQ
Weight 270g

Reviews

Be the first to submit a review

Trustpilot