Kensington K68134WW Laptop security lock Key lock 2 keys included

MPN
K68134WW
Brand
Kensington
EAN-13
0085896681342
Order Code
19-2031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K68134WW provides a robust security solution for laptops with its Laptop Security Lock featuring a key lock mechanism and two included keys. As a padlock specifically designed for anti-theft purposes, this device is engineered to prevent unauthorised removal of a laptop from its designated space. Constructed with a strong steel cable, the K68134WW ensures high resistance to tampering and cutting, making it suitable for use in public places, corporate offices, and educational institutions where securing devices is critical. This product is designed to fit seamlessly with most standard laptops, providing engineers with a reliable security option for their valuable computing equipment.
Type Laptop security lock
Material Carbon steel
Best uses Tablet
Cable Diameter 5mm
Cable Length 1.8m
Cable lock security features Master keyed
Cable Type Standard
Colour Black/silver
Compliance certificates REACH, RoHS
Harmonized System (HS) code 83014090
Lock management Standard Keyed
Lock type Key
Manual Yes
Master (outer) case gross weight 6.36kg
Master (outer) case height 150mm
Master (outer) case length 342mm
Master (outer) case net weight 5.9kg
Master (outer) case width 300mm
Package depth 150mm
Package height 25mm
Package weight 240g
Package width 150mm
Product colour Black, Silver
Product Type Laptop security lock
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 1inch
Shutter type Key lock
Weight 0.240

Reviews

Be the first to submit a review

Trustpilot