Kensington K64613WW Laptop security lock Desk Anchor Metal Padlocks Silver

MPN
K64613WW
Brand
Kensington
EAN-13
5028252233026
Order Code
19-2028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.46 £10.59
10+ £10.19
50+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Kensington K64613WW is a robust laptop security solution designed to deter theft through a reliable anchoring system. This product, characterised as a Tisch-Anchor Point, employs a durable steel cable and a combination lock mechanism to provide anti-theft protection for laptops. Composed of metal components, the padlock ensures a secure fit when attached to desks or other stationary objects in office or academic settings. This security mechanism is engineered for ease of use and effectiveness in safeguarding valuable electronic devices within environments where security is paramount. Manufacturers, IT professionals, and facility managers typically utilise such locks to enhance the security measures of workstations and mobile computing resources.
Type Laptop security lock
Colour Grey
Package weight 100g
Pallet gross height 114cm
Pallet gross length 120cm
Pallet gross weight 351.9kg
Pallet gross width 80cm
Pallet net weight 351.9kg
Product colour Grey
Product Type Laptop security lock
Weight 90g

Reviews

Be the first to submit a review

Trustpilot