Kash Communications & Control Cables Strand 631760

Kash Brand: Kash
Products in the Kash electrical cable range include various sizes of LiY-Z white cables sold per metre.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Height Width Number of Cores Insulation Material Length Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Test Voltage Type
Kash Strand LiY-Z 2x4mm² White Cable Sold per Metre
Kash Strand LiY-Z 2x4mm² White Cable Sold per Metre
Standard range
Order code: 12-2329
MPN: n/a

Despatched within 4 working days - 67 in stock
2+ £2.51
Price per unit Ex VAT
White 4mm² 4.2mm 9mm 2 Polyvinyl Chloride (PVC) Sold per metre No +80°C +80°C -40°C -5°C 300V No Yes 2000V LiY-Z
Kash LiY-Z Strand Cable 2 x 1.50 mm² Black Per Metre
Kash LiY-Z Strand Cable 2 x 1.50 mm² Black Per Metre
Standard range
Order code: 12-2336
MPN: n/a

Despatched within 4 working days - 36 in stock
3+ £1.33
Price per unit Ex VAT
Black 1.50mm² 2.8mm 6mm 2 Polyvinyl Chloride (PVC) Sold per metre No +80°C +80°C -40°C -5°C 300V No Yes 2000V LiY-Z

Trustpilot