Christmas Opening Hours and Delivery Dates here
Kash LiY-Z Electrical Cable 2x1.50mm² White per Metre

Kash LiY-Z Electrical Cable 2x1.50mm² White per Metre

Order Code:

12-2321

Brand: Kash MPN: n/a EAN-13: 2050002423473

Discontinued


The Kash Strand LiY-Z 2 x 1.50 mm² is a white low voltage wiring product sold per metre, ideal for switchboard and internal wiring applications. Manufactured by Kash, it features a braid wire designed for reliable connectivity and durability in low voltage setups. This versatile wiring is commonly used for creating low voltage leads and feeder wires.
Colour White
Number of Cores 2
Conductor Cross Section 1.50mm²
Length Sold per metre
Type LiY-Z
Halogen-free No
Height 2.8mm
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test voltage 2000V
Width 6mm

Trustpilot