Kash LiY-Z Strand Cable 2 x 1.50 mm² Black Per Metre

MPN
n/a
Brand
Kash
EAN-13
2050002423480
Order Code
12-2336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Kash Strand LiY-Z 2 x 1.50 mm² Black is a wiring braid suitable for internal and switchboard wiring. Manufactured by Kash, this low voltage feeder wire is sold per metre and features a durable construction. It is typically used for low voltage leads and applications requiring reliable electrical connections.
Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Halogen-free No
Height 2.8mm
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V
Type LiY-Z
Width 6mm

Reviews

Be the first to submit a review

Trustpilot