Christmas Opening Hours and Delivery Dates here

Kash Strand LiY-Z Cable White 2x2.50mm² Sold per Metre

Order Code:

12-2325

Brand: Kash MPN: n/a EAN-13: 2050002423497
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 available to back orderBack-order availability date - 17/01/2026

Manufactured by Kash, the Strand LiY-Z 2 x 2.50 mm² white wiring braid is sold per metre. It features a braid design suitable for internal, switchboard, and low voltage wiring applications. This versatile low voltage feeder wire is ideal for precise and secure installations.
Colour White
Number of Cores 2
Conductor Cross Section 2.50mm²
Length Sold per metre
Type LiY-Z
Halogen-free No
Height 3.4mm
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test voltage 2000V
Width 7.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot