Kash Strand LiY-Z 2x4mm² White Cable Sold per Metre

MPN
n/a
Brand
Kash
EAN-13
2050002425514
Order Code
12-2329
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Kash Strand LiY-Z is a braid wire featuring a 2 x 4 mm² cross-section and comes in white, sold per metre. It is designed for internal wiring applications, suitable for use in switchboards and low voltage feeder systems. This durable and flexible wire ensures reliable performance in low voltage wiring tasks.
Colour White
Number of Cores 2
Conductor Cross Section 4mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Halogen-free No
Height 4.2mm
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V
Type LiY-Z
Width 9mm

Reviews

Be the first to submit a review

Trustpilot