Kash 70I098 Connection Cable 3x0.75 mm² Black/White 5m for Lamps |
09-5955
|
|
|
1+ £16.18
Price per unit Ex VAT
|
Black & White |
3 |
Not Applicable |
5m |
Polyvinyl Chloride (PVC) |
|
6.4mm |
Fabric sleeve |
0.75mm² |
No |
+50°C |
Connection cable |
+50°C |
-10°C |
-10°C |
300V AC |
Yes |
No |
No |
Brown, blue, green-yellow |
Kash 70I099 Connection Cable 3x0.75mm² Brown 5m For Lamps & Lights |
09-5956
|
|
|
1+ £16.18
Price per unit Ex VAT
|
Brown |
3 |
Not Applicable |
5m |
Polyvinyl Chloride (PVC) |
|
6.4mm |
Fabric sleeve |
0.75mm² |
No |
+50°C |
Connection cable |
+50°C |
-10°C |
-10°C |
300V AC |
Yes |
No |
No |
Brown, blue, green-yellow |
Kash 70I101 Connection Cable 3x0.75 mm² White 5m for Lighting Devices |
09-5957
|
|
Despatched within 4 working days - 20 in stock
|
1+ £16.31
Price per unit Ex VAT
|
White |
|
|
|
|
3 |
6.4mm |
Fabric sleeve |
0.75mm² |
No |
+50°C |
Connection cable |
+50°C |
-10°C |
-10°C |
300V AC |
Yes |
No |
No |
Brown, blue, green-yellow |
Kash 70I102 Connection Cable 3x0.75mm² Grey 5m For Pendulum Lights |
09-5958
|
|
Despatched within 4 working days - 14 in stock
|
1+ £13.91
| 1+ |
£13.91 |
| 10+ |
£12.63 |
| 100+ |
£12.24 |
Price per unit Ex VAT
|
Grey |
|
|
|
|
3 |
6.4mm |
Fabric sleeve |
0.75mm² |
No |
+50°C |
Connection cable |
+50°C |
-10°C |
-10°C |
300V AC |
Yes |
No |
No |
Brown, blue, green-yellow |
Kash 70I104 Connection Cable 3x0.75mm² Orange 5m for Lights |
09-5959
|
|
|
1+ £16.18
Price per unit Ex VAT
|
Orange |
|
|
|
|
3 |
6.4mm |
Fabric sleeve |
0.75mm² |
No |
+50°C |
Connection cable |
+50°C |
-10°C |
-10°C |
300V AC |
Yes |
No |
No |
Brown, blue, green-yellow |
Kash 70I106 Connection Cable 3x0.75mm² Cream 5m For Pendulum Lights |
09-5960
|
|
|
1+ £16.02
Price per unit Ex VAT
|
Cream |
|
|
|
|
3 |
6.4mm |
Fabric sleeve |
0.75mm² |
No |
+50°C |
Connection cable |
+50°C |
-10°C |
-10°C |
300V AC |
Yes |
No |
No |
Brown, blue, green-yellow |