Kash 70I106 Connection Cable 3x0.75mm² Cream 5m For Pendulum Lights

Image Representative of Range

Kash 70I106 Connection Cable 3x0.75mm² Cream 5m For Pendulum Lights

MPN
70I106
Brand
Kash
EAN-13
4016139187822
Order Code
09-5960
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)

Discontinued


The Kash 70I106 is a 5-metre cream connection cable with a 3 x 0.75 mm² cross-section. This durable cable is designed for various electrical applications where flexibility and aesthetic appeal are important. It is ideal for use in home or office environments requiring discreet and reliable cabling.
Colour Cream
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Conductor Cross-section 0.75mm²
Halogen-free No
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -10°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V AC
Number of leads 3
Packaged Yes
Shielded No
Sold by Metre No
Standards Brown, blue, green-yellow
Test Voltage 1.5kV

Trustpilot