Christmas Opening Hours and Delivery Dates here
Kash 70I104 Connection Cable 3x0.75mm² Orange 5m for Lights

Image Representative of Range

Kash 70I104 Connection Cable 3x0.75mm² Orange 5m for Lights

Order Code:

09-5959

Brand: Kash MPN: 70I104 EAN-13: 4016139187839
  • Quickly find another product in this range by Colour:

    Grey Orange White
Qty Unit Price (Ex VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Kash 70I104 connection cable features a cross-section of 3 x 0.75 mm² with an orange textile cover, offering durable connectivity over a 5-meter length. It is ideal for use in applications requiring flexible connections, such as in lighting installations. With its distinct colour and robust build, it is a reliable choice for both residential and commercial settings.
Colour Orange
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Conductor Cross-section 0.75mm²
Halogen-free No
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -10°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V AC
Number of leads 3
Packaged Yes
Shielded No
Sold by Metre No
Standards Brown, blue, green-yellow
Test voltage 1.5kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot