Kash 70I099 Connection Cable 3x0.75mm² Brown 5m For Lamps & Lights

MPN
70I099
Brand
Kash
EAN-13
4016139186054
Order Code
09-5956
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)

Discontinued


Kash manufactures the 70I099 connection cable, featuring a brown design and a length of 5 metres. This cable has a cross-section of 3 x 0.75 mm², making it suitable for light electrical applications. It is typically used for connecting small devices or light fixtures in domestic or office settings.
Colour Brown
Number of Cores 3
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Cable Diameter 6.4mm
Cable features Fabric sleeve
Conductor Cross-section 0.75mm²
Halogen-free No
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -10°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V AC
Packaged Yes
Shielded No
Sold by Metre No
Standards Brown, blue, green-yellow
Test Voltage 1.5kV
Type Connection cable

Trustpilot