Kash 70I102 Connection Cable 3x0.75mm² Grey 5m For Pendulum Lights

Image Representative of Range

Kash 70I102 Connection Cable 3x0.75mm² Grey 5m For Pendulum Lights

MPN
70I102
Brand
Kash
EAN-13
4016139187808
Order Code
09-5958
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Kash 70I102 Connection cable features a 3 x 0.75 mm² configuration in a 5-metre length with a grey textile finish. Manufactured by Kash, it is ideal for connecting electrical devices in home or office settings. This versatile cable provides durable and flexible connectivity solutions.
Colour Grey
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Conductor Cross-section 0.75mm²
Halogen-free No
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -10°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V AC
Number of leads 3
Packaged Yes
Shielded No
Sold by Metre No
Standards Brown, blue, green-yellow
Test Voltage 1.5kV

Reviews

Be the first to submit a review

Trustpilot