Kash 70I101 Connection Cable 3x0.75 mm² White 5m for Lighting Devices

Image Representative of Range

Kash 70I101 Connection Cable 3x0.75 mm² White 5m for Lighting Devices

MPN
70I101
Brand
Kash
EAN-13
4016139187792
Order Code
09-5957
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kash's 70I101 is a white connection cable, measuring 5 metres in length. It features a flexible design with three cores of 0.75 mm², ideal for connecting electrical devices. Typically, it is used in household and office environments for reliable power transmission.
Colour White
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Conductor Cross-section 0.75mm²
Halogen-free No
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -10°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V AC
Number of leads 3
Packaged Yes
Shielded No
Sold by Metre No
Standards Brown, blue, green-yellow
Test Voltage 1.5kV

Reviews

Be the first to submit a review

Trustpilot