Kaiser IEC Mains Inlets & Outlets IEC connector 624169

Kaiser Brand: Kaiser
Martin Kaiser range of re-connectable IEC connectors and plugs designed for 10A usage.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Cable Ø (max.) Cable Ø range Cable Ø up to Colour Plug standard (IEC 60320) Weight Type Current Rating Switch Case Material Connection IP Rating Nominal Current Nominal Voltage Temperature Range
Martin Kaiser 749/gn IEC Connector 10A Re-connectable Green Flexible Cable
Martin Kaiser 749/gn IEC Connector 10A Re-connectable Green Flexible Cable
Standard range
Order code: 09-5812
MPN: 749/gn

Despatched within 4 working days - 27 in stock
2+ £2.40
Price per unit Ex VAT
Plug, straight 9mm 7 - 9mm 7mm Green C14 27g IEC connector 10A No Polyamide 6 Connector IP20 10A 250V -5 °C to +40 °C.°C
Martin Kaiser 749/rt IEC Connector Re-connectable 10A 3G0.75-1.5mm² Cable
Martin Kaiser 749/rt IEC Connector Re-connectable 10A 3G0.75-1.5mm² Cable
Standard range
Order code: 09-5813
MPN: 749/rt

Despatched within 4 working days - 12 in stock
2+ £2.40
Price per unit Ex VAT
Plug, straight 9mm 7 - 9mm 7mm Red C14 27g IEC connector 10A No Polyamide 6 Connector IP20 10A 250V -5 °C to +40 °C.°C
Martin Kaiser 794/gn IEC Connector Plug Green 10A Re-connectable Design
Martin Kaiser 794/gn IEC Connector Plug Green 10A Re-connectable Design
Standard range
Order code: 09-5815
MPN: 794/gn

Despatched within 4 working days - 20 in stock
3+ £1.75
Price per unit Ex VAT
Plug, straight 9mm 7.5 - 9mm 7.5mm Green C13 26g IEC connector 10A No Polyamide 6 Connector IP20 10A 250V -5 °C to +40 °C.°C
Martin Kaiser 794/rt IEC Connector Plug 10A Red Re-connectable H05VV-F cables
Martin Kaiser 794/rt IEC Connector Plug 10A Red Re-connectable H05VV-F cables
Standard range
Order code: 09-5816
MPN: 794/rt

Despatched within 4 working days - 35 in stock
3+ £1.75
Price per unit Ex VAT
Plug, straight 9mm 7.5 - 9mm 7.5mm Red C13 26g IEC connector 10A No Polyamide 6 Connector IP20 10A 250V -5 °C to +40 °C.°C
Martin Kaiser 890/sw IEC Connector 10A Black Left Cable Outlet
Martin Kaiser 890/sw IEC Connector 10A Black Left Cable Outlet
Standard range
Order code: 09-5819
MPN: 890/sw

Despatched within 4 working days - 199 in stock
3+ £1.97
Price per unit Ex VAT
Plug Black C13 25g IEC connector 10A No Polyamide 6 Connector IP20 10A 250V -5 °C to +40 °C.°C

Trustpilot