Martin Kaiser 794/rt IEC Connector Plug 10A Red Re-connectable H05VV-F cables

MPN
794/rt
Brand
Kaiser
Order Code
09-5816
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Martin Kaiser 794/rt IEC connector is a straight, red mains plug rated at 10 A. It is designed for secure power connections, highlighting its durability and reliability. Commonly used in various electrical installations, this connector ensures efficient power distribution.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Cable Ø (max.) 9mm
Cable Ø range 7.5 - 9mm
Cable Ø up to 7.5mm
Case Material Polyamide 6
Colour Red
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C13
Temperature Range -5 °C to +40 °C.°C
Weight 26g

Reviews

Be the first to submit a review

Trustpilot