Martin Kaiser 890/sw IEC Connector 10A Black Left Cable Outlet

MPN
890/sw
Brand
Kaiser
Order Code
09-5819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Martin Kaiser 890/sw IEC connector is a 70°/10 Amp. with safety contact, cable outlet left, suitable for secure and reliable electrical connections. This black mains connector is compact and designed for easy integration into various electronic systems. Typically used in environments requiring high-quality power plugs, it ensures efficient performance in professional and domestic applications.
Type IEC connector
Current Rating 10A
Mounting Type Plug
Switch No
Case Material Polyamide 6
Colour Black
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C13
Temperature Range -5 °C to +40 °C.°C
Weight 25g

Reviews

Be the first to submit a review

Trustpilot