Martin Kaiser 749/gn IEC Connector 10A Re-connectable Green Flexible Cable

MPN
749/gn
Brand
Kaiser
Order Code
09-5812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Martin Kaiser 749/gn IEC connector is a straight, green power plug designed for mains connections and rated for 10 A. Made by Martin Kaiser, this reliable mains plug is ideal for various electrical applications. It's a durable connector commonly used for providing power in electronic devices.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Cable Ø (max.) 9mm
Cable Ø range 7 - 9mm
Cable Ø up to 7mm
Case Material Polyamide 6
Colour Green
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C14
Temperature Range -5 °C to +40 °C.°C
Weight 27g

Reviews

Be the first to submit a review

Trustpilot