Martin Kaiser 794/gn IEC Connector Plug Green 10A Re-connectable Design

MPN
794/gn
Brand
Kaiser
Order Code
09-5815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Martin Kaiser 794/gn IEC connector is a straight, green mains plug designed for 10 A power applications. This reliable and durable connector is suitable for various electrical equipment. It is commonly used in both consumer electronics and professional devices.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Cable Ø (max.) 9mm
Cable Ø range 7.5 - 9mm
Cable Ø up to 7.5mm
Case Material Polyamide 6
Colour Green
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C13
Temperature Range -5 °C to +40 °C.°C
Weight 26g

Reviews

Be the first to submit a review

Trustpilot