Martin Kaiser 749/rt IEC Connector Re-connectable 10A 3G0.75-1.5mm² Cable

MPN
749/rt
Brand
Kaiser
Order Code
09-5813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Martin Kaiser 749/rt IEC connector is a straight, red mains plug designed for a 10 A current. It is commonly used for power connections in various electronic applications. This reliable connector is sold as a single unit.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Cable Ø (max.) 9mm
Cable Ø range 7 - 9mm
Cable Ø up to 7mm
Case Material Polyamide 6
Colour Red
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C14
Temperature Range -5 °C to +40 °C.°C
Weight 27g

Reviews

Be the first to submit a review

Trustpilot