Kabeltronik Mains & Equipment Cable Strand 617933

Kabeltronik Brand: Kabeltronik
The Kabeltronik strand cables are electrical components featuring various colour-coded insulations and exhibiting uniform specifications for multiple applications.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores AWG Length Insulation Material Conductor Cross Section Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Halogen-free Maximum Temperature Min. temperature Nominal Voltage Standards Test Voltage Type
Kabeltronik 090260703 Strand Cable 1x0.14mm² Green 250m UL 11028
Kabeltronik 090260703 Strand Cable 1x0.14mm² Green 250m UL 11028
Extended range
Order code: 04-5019
MPN: 090260703

Available to back orderBack order, lead time 3 weeks
1+ £69.18
Price per unit Ex VAT
Green 1 26 AWG 250m TPolyethylene (PE) 1 x 0.14mm² 10 15 7 x 0.16 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090260705 Strand UL 11028 1x0.14mm² Grey 250m Cable
Kabeltronik 090260705 Strand UL 11028 1x0.14mm² Grey 250m Cable
Extended range
Order code: 04-5020
MPN: 090260705

Available to back orderBack order, lead time 3 weeks
1+ £76.02
Price per unit Ex VAT
Grey 1 26 AWG 250m TPolyethylene (PE) 1 x 0.14mm² 10 15 7 x 0.16 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090260708 Strand Cable UL11028 1x0.14mm² Red 250m
Kabeltronik 090260708 Strand Cable UL11028 1x0.14mm² Red 250m
Standard range
Order code: 04-5021
MPN: 090260708

Despatched within 4 working days - 1 in stock
1+ £76.02
Price per unit Ex VAT
Red 1 26 AWG 250m TPolyethylene (PE) 1 x 0.14mm² 10 15 7 x 0.16 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090260709 UL 11028 Strand 250m Black 1x0.14mm²
Kabeltronik 090260709 UL 11028 Strand 250m Black 1x0.14mm²
Extended range
Order code: 04-5022
MPN: 090260709

Available to back orderBack order, lead time 10 days
1+ £76.02
Price per unit Ex VAT
Black 1 26 AWG 250m TPolyethylene (PE) 1 x 0.14mm² 10 15 7 x 0.16 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090260711 Strand Cable 1x0.14mm² Orange 250m UL 11028
Kabeltronik 090260711 Strand Cable 1x0.14mm² Orange 250m UL 11028
Extended range
Order code: 04-5023
MPN: 090260711

Available to back orderBack order, lead time 3 weeks
1+ £69.18
Price per unit Ex VAT
Orange 1 26 AWG 250m TPolyethylene (PE) 1 x 0.14mm² 10 15 7 x 0.16 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028

Trustpilot